396-082-555-202

Heilind Number:EDA396-082-555-202
Manufacturer:EDAC
Manufacturer Number:396-082-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-555-202

Detailed Description

Enhance connectivity within your PCB setup with this dual-row Card Edge Connector. Designed for optimal performance, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black. The Copper Alloy contacts ensure reliable power transmission at a rated 3 A, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. With a total of 82 positions across two rows, it offers ample compatibility for your board-to-board connections. Its straight mount orientation facilitates easy installation, and it operates smoothly in temperatures ranging from -40 to 105 °C, making it suitable for diverse applications in the field of electronics. Discover seamless integration and durability with this essential component for your connectivity needs.