396-082-555-204

Heilind Number:EDA396-082-555-204
Manufacturer:EDAC
Manufacturer Number:396-082-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-555-204

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features two rows of high-quality Copper Alloy contacts. With a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. This straight-mount connector includes 82 positions, ensuring ample room for your connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliability in diverse environments. Upgrade your system with this essential component, perfect for applications in various industries.