396-082-555-207

Heilind Number:EDA396-082-555-207
Manufacturer:EDAC
Manufacturer Number:396-082-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black color, durable UL 94V-0 Thermoplastic Polyester housing, and reliable Copper Alloy contact material. With two rows and 82 positions, it offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches ensure secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Suitable for straight mounting orientation, it is an essential component for various electronic applications. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.