396-082-555-208

Heilind Number:EDA396-082-555-208
Manufacturer:EDAC
Manufacturer Number:396-082-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component boasts a sleek black finish, complemented by a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a double-row configuration and a total of 82 positions, it offers ample connectivity options for your applications. Crafted from high-quality Copper Alloy, the contacts guarantee reliable and efficient signal transmission. The precise .125-inch pitch and .2-inch row spacing facilitate easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for a secure fit, making it an indispensable solution for your connectivity needs. Elevate your electronic designs with this essential component, a must-have in any engineer's toolkit.