396-082-555-802

Heilind Number:EDA396-082-555-802
Manufacturer:EDAC
Manufacturer Number:396-082-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-555-802

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 82 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality copper alloy, the contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in challenging environments. Perfect for use in various applications, it is a versatile and essential component for your PCB assembly projects.