396-082-555-804

Heilind Number:EDA396-082-555-804
Manufacturer:EDAC
Manufacturer Number:396-082-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-555-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a compact design boasting two rows and 82 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while its 3A amperage rating supports efficient power delivery. The .125-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation adds versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your PCB assembly with this essential component.