396-082-555-807

Heilind Number:EDA396-082-555-807
Manufacturer:EDAC
Manufacturer Number:396-082-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-555-807

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable performance in demanding environments. Featuring two rows with a total of 82 positions, it offers ample connection options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission even in extreme conditions. Its straight mount orientation simplifies installation, making it an essential component for seamless board-to-board connectivity. Upgrade your system with this high-quality connector and experience enhanced functionality.