396-082-555-808

Heilind Number:EDA396-082-555-808
Manufacturer:EDAC
Manufacturer Number:396-082-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-555-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a double row configuration and 82 positions, it offers ample connectivity options. Crafted from copper alloy, the contacts guarantee optimal signal transmission. Featuring a standard pitch of .125 inches and row spacing of .2 inches, it allows for easy and precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. A must-have for any electronics project, this connector excels in both performance and durability. Elevate your PCB design with this essential component.