396-082-555-812

Heilind Number:EDA396-082-555-812
Manufacturer:EDAC
Manufacturer Number:396-082-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-555-812

Detailed Description

Enhance your circuit board connections with our sleek Card Edge Connector. Designed for optimal performance, this black connector is a versatile solution for your PCB layout needs. With a current rating of 3 A, it ensures reliable power transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers excellent durability and fire resistance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it provides efficient signal transmission across 82 positions. Its straight mount orientation facilitates easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Upgrade your connectivity with this essential component.