396-082-555-858

Heilind Number:EDA396-082-555-858
Manufacturer:EDAC
Manufacturer Number:396-082-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-555-858

Detailed Description

Enhance connectivity on your circuit board with this reliable Card Edge Connector. Designed for precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers seamless power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide optimal spacing for 82 positions, facilitating efficient data transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in varying environments. Upgrade your PCB connectivity with this essential component.