396-082-556-201

Heilind Number:EDA396-082-556-201
Manufacturer:EDAC
Manufacturer Number:396-082-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-556-201

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both reliability and safety. The 82 positions, spread across 2 rows, offer ample room for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a robust 3A amperage and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component in any PCB assembly project. Elevate your connectivity solutions with this essential Card Edge Connector.