396-082-556-202

Heilind Number:EDA396-082-556-202
Manufacturer:EDAC
Manufacturer Number:396-082-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-556-202

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, it offers seamless integration for your electronic components. With a total of 82 positions, this connector provides ample room for your connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Upgrade your setup with this essential component for seamless board-to-board connections.