396-082-556-203

Heilind Number:EDA396-082-556-203
Manufacturer:EDAC
Manufacturer Number:396-082-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-556-203

Detailed Description

Enhance your connectivity with our high-quality Card Edge Connector. This essential component boasts a sleek Black design and is engineered for optimal performance, with a durable housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of Copper Alloy contacts ensure reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide efficient PCB connection. With a generous 82 positions, this connector offers ample room for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this indispensable connector today.