396-082-556-204

Heilind Number:EDA396-082-556-204
Manufacturer:EDAC
Manufacturer Number:396-082-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-556-204

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for efficiency and durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester in a classic black hue. With a current rating of 3 A, it ensures reliable power transmission. The double-row design with 82 positions allows for versatile connections, while the copper alloy contacts guarantee optimal signal conductivity. Its .125-inch pitch and .2-inch row spacing make for easy integration onto PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for your electronic projects. Whether for industrial or consumer applications, it offers a secure and efficient board-to-board connection solution. Explore the full range of features and specifications in our PCB Connectors collection.