396-082-556-207

Heilind Number:EDA396-082-556-207
Manufacturer:EDAC
Manufacturer Number:396-082-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-556-207

Detailed Description

Discover the essential Card Edge Connector for seamless board-to-board PCB connections. Designed with precision and reliability in mind, this connector features a striking black hue and a two-row configuration, offering 82 positions for optimal connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for diverse industrial applications. Trust in this connector for robust and secure electrical connections in your projects.