396-082-556-208

Heilind Number:EDA396-082-556-208
Manufacturer:EDAC
Manufacturer Number:396-082-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-556-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and durable solution designed for seamless integration in your PCB assembly. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a compact design featuring two rows of 82 positions each, it offers ample connectivity options while maintaining efficient use of space. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the black color adds a sleek touch to your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Upgrade your connectivity game with this essential component, a must-have in any professional PCB assembly toolkit.