396-082-556-258

Heilind Number:EDA396-082-556-258
Manufacturer:EDAC
Manufacturer Number:396-082-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-556-258

Detailed Description

Enhance connectivity with our Card Edge Connector, a versatile solution for seamless board-to-board connections. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable performance in even the most demanding environments. With two rows and a total of 82 positions, it offers ample connectivity options. The 0.125-inch pitch and 0.2-inch row spacing make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Upgrade your connectivity with this essential component.