396-082-556-802

Heilind Number:EDA396-082-556-802
Manufacturer:EDAC
Manufacturer Number:396-082-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic setups. Boasting a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows and 82 positions with a .125-inch pitch, it offers ample space for secure connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Elevate your connectivity game with this essential component.