396-082-556-808

Heilind Number:EDA396-082-556-808
Manufacturer:EDAC
Manufacturer Number:396-082-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-556-808

Detailed Description

Enhance your circuitry connectivity with this high-performance Card Edge Connector. Designed for seamless integration within printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and a total of 82 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Its .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCBs with this reliable and efficient component, essential for seamless board-to-board connections.