396-082-556-812

Heilind Number:EDA396-082-556-812
Manufacturer:EDAC
Manufacturer Number:396-082-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-556-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector, specifically designed for optimal performance. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and secure connections. Featuring two rows of copper alloy contacts, it provides a high-amperage capacity of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 82 positions, allowing for efficient data transfer. Designed for straight mounting orientation, it offers seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore the full range of features and benefits in our selection of Board To Board PCB Connectors.