396-082-558-201

Heilind Number:EDA396-082-558-201
Manufacturer:EDAC
Manufacturer Number:396-082-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-558-201

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a low amperage of 3A, it's perfect for a variety of electronic applications. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, it offers seamless board-to-board connectivity with 82 positions available. The right-angle mount orientation adds flexibility to your design, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Trust in our high-quality connector to streamline your PCB connections with ease.