396-082-558-202

Heilind Number:EDA396-082-558-202
Manufacturer:EDAC
Manufacturer Number:396-082-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Designed for high performance, this connector boasts a 3A amperage rating, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With two rows and 82 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable and efficient signal transmission. Featuring a .125-inch pitch and .2-inch row spacing, it allows for precise and secure mounting on your board. Its Right Angle mount orientation provides flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB assembly with this high-quality connector.