396-082-558-207

Heilind Number:EDA396-082-558-207
Manufacturer:EDAC
Manufacturer Number:396-082-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-558-207

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a low amperage of 3 A and high-quality Copper Alloy contacts, it guarantees efficient power transmission. The .125-inch pitch and .2-inch row spacing enable precise alignment, while the 82 positions cater to diverse connection needs. Perfect for space-constrained setups, its Right Angle mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in electronics and beyond. Elevate your projects with this essential component for seamless connectivity.