396-082-558-208

Heilind Number:EDA396-082-558-208
Manufacturer:EDAC
Manufacturer Number:396-082-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-558-208

Detailed Description

Enhance connectivity with our two-row Card Edge Connector, designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing in sleek black, it ensures reliable performance in various applications. The 82 positions, each featuring Copper Alloy contacts, offer secure and efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation allows for flexible installation, while an amperage rating of 3A ensures safe operation. Engineered to withstand harsh environments, it boasts an operating temperature range from -40 to 105 °C, making it ideal for a wide range of industrial settings. Trust in this high-quality connector for seamless and dependable connectivity solutions.