396-082-558-212

Heilind Number:EDA396-082-558-212
Manufacturer:EDAC
Manufacturer Number:396-082-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-558-212

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for optimal performance in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable insulation and durability. With a dual-row configuration and a total of 82 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Its right-angle mount orientation makes it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and engineering excellence for seamless board-to-board connections.