396-082-558-258

Heilind Number:EDA396-082-558-258
Manufacturer:EDAC
Manufacturer Number:396-082-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-558-258

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features two rows of 82 copper alloy contacts, ensuring secure and efficient board-to-board connections. With a pitch of .125 inches and a row spacing of .2 inches, it allows for precise positioning on your PCB. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation offers versatility in installation. Trust in this essential component for seamless integration and reliable performance in your electronic assemblies.