396-082-558-802

Heilind Number:EDA396-082-558-802
Manufacturer:EDAC
Manufacturer Number:396-082-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-558-802

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery with an amperage of 3 A. The .125-inch pitch and .2-inch row spacing make for easy integration into your circuit design, while the 82 positions cater to versatile connectivity needs. Its right-angle mount orientation allows for efficient installation, and it operates seamlessly in a wide temperature range from -40 to 105 °C. Perfect for various applications, this connector guarantees secure and efficient board-to-board connections. Elevate your project with this essential component.