396-082-558-803

Heilind Number:EDA396-082-558-803
Manufacturer:EDAC
Manufacturer Number:396-082-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-558-803

Detailed Description

Enhance your electronic connections with this Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in any application. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it offers both power and versatility. This connector boasts a sleek black finish, making it not only functional but visually appealing. With 82 positions spread across 2 rows, a pitch of .125 in, and row spacing of .2 in, it provides ample connectivity options. Its right-angle mount orientation adds convenience to installation. Suitable for a wide range of industries, this connector is a vital component for any PCB setup, offering efficient board-to-board connectivity with uncompromising quality.