396-082-558-804

Heilind Number:EDA396-082-558-804
Manufacturer:EDAC
Manufacturer Number:396-082-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With a pitch of .125 inches and a row spacing of .2 inches, it offers efficient signal transmission. The two-row design with 82 positions allows for versatile connectivity options. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial environments. Its right-angle mount orientation further enhances flexibility in installation. Upgrade your setup with this essential component for superior board-to-board connections.