396-082-558-808

Heilind Number:EDA396-082-558-808
Manufacturer:EDAC
Manufacturer Number:396-082-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-558-808

Detailed Description

Enhance connectivity within your electronic circuits with this Card Edge Connector. Designed for seamless integration, this black connector boasts a 2-row configuration with 82 positions, ensuring ample space for smooth signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and .125-inch pitch further optimize performance, while the right-angle mount orientation offers versatility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in your PCB setups.