396-082-558-812

Heilind Number:EDA396-082-558-812
Manufacturer:EDAC
Manufacturer Number:396-082-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-558-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage, it offers reliable power transmission for seamless operation. The Copper Alloy contact material guarantees optimal conductivity, while the two rows of 82 positions each provide ample connectivity options. Its .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your device's connectivity with this essential component.