396-082-558-858

Heilind Number:EDA396-082-558-858
Manufacturer:EDAC
Manufacturer Number:396-082-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector boasts a reliable amperage of 3 A, making it ideal for a variety of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durable housing with superior fire-retardant properties. Featuring two rows and 82 positions, it ensures seamless and efficient board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your system with this essential component.