396-082-559-204

Heilind Number:EDA396-082-559-204
Manufacturer:EDAC
Manufacturer Number:396-082-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-559-204

Detailed Description

Experience seamless connectivity with our Card Edge Connector, essential for your electronic projects. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a generous number of positions (82) spread across two rows, it provides ample room for your connections. The copper alloy contact material guarantees efficient and secure data transmission, while the black color adds a sleek touch to your PCB setup. Operating flawlessly in a wide temperature range (-40 to 105 °C), it's perfect for demanding environments. Whether you're a hobbyist or a professional, this connector is a must-have in your toolkit.