396-082-559-208

Heilind Number:EDA396-082-559-208
Manufacturer:EDAC
Manufacturer Number:396-082-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a double-row configuration and 82 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Its right-angle mount orientation is versatile, allowing for flexible positioning within your design. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your connectivity solution with this high-quality component.