396-082-559-212

Heilind Number:EDA396-082-559-212
Manufacturer:EDAC
Manufacturer Number:396-082-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic projects. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and style. With a double-row configuration and a total of 82 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts and .125-inch pitch guarantee secure and stable connections, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments and deliver consistent performance. Elevate your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.