396-082-559-803

Heilind Number:EDA396-082-559-803
Manufacturer:EDAC
Manufacturer Number:396-082-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-559-803

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, while the copper alloy contact material guarantees efficient conductivity. With two rows and a total of 82 positions, it offers ample connectivity options. The right-angle mount orientation and standard .125-inch pitch make installation a breeze, perfect for board-to-board PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects.