396-082-559-804

Heilind Number:EDA396-082-559-804
Manufacturer:EDAC
Manufacturer Number:396-082-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-559-804

Detailed Description

Easily connect circuit boards with this Card Edge Connector in sleek black. With a high amperage rating of 3 A, it ensures reliable power transmission. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it offers secure and efficient connectivity. With 82 positions, it allows for complex board configurations. Its right-angle mount orientation enables convenient installation in tight spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various applications in the electronics industry.