396-082-559-812

Heilind Number:EDA396-082-559-812
Manufacturer:EDAC
Manufacturer Number:396-082-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-559-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish, it's not just a functional component but adds a touch of sophistication to your design. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any environment. Featuring two rows and 82 positions, it provides ample connectivity options for your circuitry. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. With a right-angle mount orientation, it's perfect for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore the possibilities with this essential component in your electronic projects.