396-082-559-878

Heilind Number:EDA396-082-559-878
Manufacturer:EDAC
Manufacturer Number:396-082-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-559-878

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed in sleek black and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable performance. With an amperage rating of 3 A, it's suitable for various applications. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it offers 82 positions for seamless board-to-board connections. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your connectivity solutions with this essential component.