396-082-560-203

Heilind Number:EDA396-082-560-203
Manufacturer:EDAC
Manufacturer Number:396-082-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-560-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, a crucial component for seamless PCB integration. Designed for durability and performance, this black connector boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety standards. With a low amperage of 3A, it is ideal for various applications. Featuring two rows and a total of 82 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable transmission. With a pitch of .125 inches and row spacing of .2 inches, precise connections are achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in diverse environments. Trust in this connector for efficient and secure board-to-board PCB connections.