396-082-560-207

Heilind Number:EDA396-082-560-207
Manufacturer:EDAC
Manufacturer Number:396-082-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-560-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in challenging environments. With two rows of 82 copper alloy contacts, it offers ample room for secure connections. The .125-inch pitch and .2-inch row spacing enable precise integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Upgrade your system with this essential component, perfect for a wide range of applications.