396-082-560-208

Heilind Number:EDA396-082-560-208
Manufacturer:EDAC
Manufacturer Number:396-082-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-560-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic applications. Featuring a sleek Black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A, it guarantees efficient power transmission. The two rows of 82 positions offer ample space for multiple connections, while the copper alloy contact material ensures optimal conductivity. Its .125-inch pitch and .2-inch row spacing allow for precise and secure mating. Boasting a straight mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial and commercial applications. Elevate your connectivity solutions with this essential component.