396-082-560-212

Heilind Number:EDA396-082-560-212
Manufacturer:EDAC
Manufacturer Number:396-082-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 82 positions, it offers ample connectivity options. The contact material, crafted from copper alloy, guarantees optimal signal transmission. Boasting a pitch of .125 inches and row spacing of .2 inches, it facilitates seamless integration into your circuitry. With a 3A amperage and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation further enhances versatility. Upgrade your connectivity solutions with this indispensable component.