396-082-560-802

Heilind Number:EDA396-082-560-802
Manufacturer:EDAC
Manufacturer Number:396-082-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-560-802

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in diverse electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance under varying conditions. With a pitch of .125 in and row spacing of .2 in, it offers precise alignment for secure connections. The two rows of 82 copper alloy contact positions facilitate efficient data transfer, while the straight mount orientation simplifies installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.