396-082-560-803

Heilind Number:EDA396-082-560-803
Manufacturer:EDAC
Manufacturer Number:396-082-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-560-803

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal durability and functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of Copper Alloy contacts ensure efficient power transmission, with a pitch of .125 inches and row spacing of .2 inches accommodating precise connectivity. With a generous 82 positions available, this connector offers ample space for your board-to-board requirements. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for diverse industrial applications. Upgrade your setup with this essential component for seamless and reliable connections.