396-082-560-807

Heilind Number:EDA396-082-560-807
Manufacturer:EDAC
Manufacturer Number:396-082-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-560-807

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Engineered for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring longevity and reliability. With a contact material of Copper Alloy, it guarantees secure and efficient transmission. Boasting a double-row design with 82 positions and a pitch of .125 inches, it provides ample space for seamless board-to-board connections. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your PCB assembly with this essential component, a must-have in any engineer's toolbox.