396-082-560-858

Heilind Number:EDA396-082-560-858
Manufacturer:EDAC
Manufacturer Number:396-082-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-082-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-082-560-858

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, this connector ensures secure and reliable transmission of signals. The .125-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Boasting 82 positions, it offers ample room for your connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Perfect for board-to-board applications, this connector guarantees seamless functionality in your projects. Elevate your electronic designs with this essential component.