396-084-520-202

Heilind Number:EDA396-084-520-202
Manufacturer:EDAC
Manufacturer Number:396-084-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-520-202

Detailed Description

Enhance connectivity and efficiency with this Card Edge Connector. Designed for seamless integration in PCB setups, it boasts a sleek black finish and durable construction, with UL 94V-0 Thermoplastic Polyester housing ensuring reliability. Featuring two rows and 84 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees optimal signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for diverse industrial environments. With a straight mount orientation, it facilitates easy installation. Elevate your PCB connection game with this essential component.