396-084-520-207

Heilind Number:EDA396-084-520-207
Manufacturer:EDAC
Manufacturer Number:396-084-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-520-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a two-row configuration and 84 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide easy and secure installation. Suitable for a wide range of applications, this connector has a 3A amperage rating and can operate smoothly in temperatures ranging from -40 to 105 °C. Its straight mount orientation makes it versatile for various PCB setups, making it a must-have component in your inventory for seamless board-to-board connections. Elevate your connectivity solutions with this essential Card Edge Connector.