396-084-520-803

Heilind Number:EDA396-084-520-803
Manufacturer:EDAC
Manufacturer Number:396-084-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-520-803

Detailed Description

Enhance your circuitry with this sleek and efficient Card Edge Connector in classic black. Perfect for seamless integration into your PCB setup, this connector boasts a robust amperage of 3 A and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring two rows with a total of 84 positions, it ensures reliable connectivity for your electronic components. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an impressive operating temperature range of -40 to 105°C, this connector is designed for performance in any environment. Elevate your connectivity game with this essential component.